
PHE450PK5100JR05 | |
---|---|
DigiKey Part Number | 399-PHE450PK5100JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PK5100JR05 |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PK5100JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.74000 | Fr.0.74 |
10 | Fr.0.47000 | Fr.4.70 |
50 | Fr.0.36500 | Fr.18.25 |
100 | Fr.0.33240 | Fr.33.24 |
500 | Fr.0.27738 | Fr.138.69 |
1,000 | Fr.0.26037 | Fr.260.37 |
3,000 | Fr.0.23935 | Fr.718.05 |
5,000 | Fr.0.23158 | Fr.1,157.90 |
Unit Price without VAT: | Fr.0.74000 |
---|---|
Unit Price with VAT: | Fr.0.79994 |