
MMK5224J63J01L16.5TA18 | |
---|---|
DigiKey Part Number | 399-MMK5224J63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5224J63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5224J63J01L16.5TA18 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224J63J01L16.5TA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.29200 | Fr.2.92 |
50 | Fr.0.22840 | Fr.11.42 |
100 | Fr.0.20740 | Fr.20.74 |
500 | Fr.0.16924 | Fr.84.62 |
1,000 | Fr.0.15643 | Fr.156.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.13950 | Fr.418.50 |
6,000 | Fr.0.13061 | Fr.783.66 |
9,000 | Fr.0.12595 | Fr.1,133.55 |
15,000 | Fr.0.12059 | Fr.1,808.85 |
21,000 | Fr.0.11735 | Fr.2,464.35 |
30,000 | Fr.0.11414 | Fr.3,424.20 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |