MMK10102K400A01L4BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5474K50J01L4BULK

DigiKey Part Number
399-MMK5474K50J01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK5474K50J01L4BULK
Description
CAP FILM 0.47UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
0.47 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5474K50J01L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,986
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.75100Fr.7.51
50Fr.0.59700Fr.29.85
100Fr.0.54940Fr.54.94
500Fr.0.46876Fr.234.38
2,000Fr.0.42330Fr.846.60
4,000Fr.0.40640Fr.1,625.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234