
MMK7.5102K400K00L4BULK | |
---|---|
DigiKey Part Number | 399-MMK7.5102K400K00L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK7.5102K400K00L4BULK |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK7.5102K400K00L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
10 | Fr.0.25500 | Fr.2.55 |
50 | Fr.0.19160 | Fr.9.58 |
100 | Fr.0.17210 | Fr.17.21 |
500 | Fr.0.13910 | Fr.69.55 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |