MPX1D0618
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPX1D0618

MPX1D1235LR15

DigiKey Part Number
399-MPX1D1235LR15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D1235LR15
Description
FIXED IND 150NH 39.9A 1.3MOHM SM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 39.9 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1235LR15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
85A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
128MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.66660Fr.666.60
Unit Price without VAT:Fr.0.66660
Unit Price with VAT:Fr.0.72059