Similar




MPX1D2213L470 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213L470TR-ND - Tape & Reel (TR) 399-MPX1D2213L470CT-ND - Cut Tape (CT) 399-MPX1D2213L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L470 |
Description | FIXED IND 47UH 15.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 15.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.5mOhm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 19A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A2213V2-470-R | Eaton - Electronics Division | 17 | 283-HCM1A2213V2-470-RCT-ND | Fr.7.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.57000 | Fr.9.57 |
| 10 | Fr.7.87600 | Fr.78.76 |
| 25 | Fr.7.28720 | Fr.182.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.6.87180 | Fr.343.59 |
| 100 | Fr.6.48030 | Fr.648.03 |
| 150 | Fr.6.26213 | Fr.939.32 |
| 250 | Fr.5.99792 | Fr.1,499.48 |
| 350 | Fr.5.83020 | Fr.2,040.57 |
| 500 | Fr.5.74512 | Fr.2,872.56 |
| Unit Price without VAT: | Fr.9.57000 |
|---|---|
| Unit Price with VAT: | Fr.10.34517 |


