
MPXV1D0630LR22 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630LR22TR-ND - Tape & Reel (TR) 399-MPXV1D0630LR22CT-ND - Cut Tape (CT) 399-MPXV1D0630LR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630LR22 |
Description | FIXED IND 220NH 23.3A 2.6MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 23.3 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630LR22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.64000 | Fr.6.40 |
| 25 | Fr.0.59240 | Fr.14.81 |
| 50 | Fr.0.55840 | Fr.27.92 |
| 100 | Fr.0.52650 | Fr.52.65 |
| 250 | Fr.0.48704 | Fr.121.76 |
| 500 | Fr.0.45922 | Fr.229.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.41718 | Fr.625.77 |
| 3,000 | Fr.0.38600 | Fr.1,158.00 |
| 4,500 | Fr.0.36879 | Fr.1,659.56 |
| 7,500 | Fr.0.36400 | Fr.2,730.00 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |



