
MPXV1D0650L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0650L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D0650L1R0CT-ND - Cut Tape (CT) 399-MPXV1D0650L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0650L1R0 |
Description | FIXED IND 1UH 15.6A 6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 15.6 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0650L1R0 Models |
Category | DC Resistance (DCR) 6mOhm Max |
Mfr | Frequency - Self Resonant 42MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 13A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 |
| 10 | Fr.1.10300 | Fr.11.03 |
| 25 | Fr.1.02040 | Fr.25.51 |
| 50 | Fr.0.96200 | Fr.48.10 |
| 100 | Fr.0.90700 | Fr.90.70 |
| 250 | Fr.0.83916 | Fr.209.79 |
| 500 | Fr.0.79130 | Fr.395.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.74620 | Fr.746.20 |
| 2,000 | Fr.0.70375 | Fr.1,407.50 |
| 3,000 | Fr.0.68007 | Fr.2,040.21 |
| 5,000 | Fr.0.65140 | Fr.3,257.00 |
| 7,000 | Fr.0.63321 | Fr.4,432.47 |
| 10,000 | Fr.0.63294 | Fr.6,329.40 |
| Unit Price without VAT: | Fr.1.34000 |
|---|---|
| Unit Price with VAT: | Fr.1.44854 |

