
MPXV1D1040L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040L100TR-ND - Tape & Reel (TR) 399-MPXV1D1040L100CT-ND - Cut Tape (CT) 399-MPXV1D1040L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L100 |
Description | FIXED IND 10UH 7A 34.1 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7 A 34.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.82600 | Fr.8.26 |
| 25 | Fr.0.76400 | Fr.19.10 |
| 50 | Fr.0.72040 | Fr.36.02 |
| 100 | Fr.0.67900 | Fr.67.90 |
| 250 | Fr.0.62824 | Fr.157.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.60302 | Fr.301.51 |
| 1,000 | Fr.0.55818 | Fr.558.18 |
| 1,500 | Fr.0.53343 | Fr.800.14 |
| 2,500 | Fr.0.50370 | Fr.1,259.25 |
| 3,500 | Fr.0.48497 | Fr.1,697.39 |
| 5,000 | Fr.0.48300 | Fr.2,415.00 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |


