
MPXV1D1235L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1235L1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXV1D1235L1R0 |
Description | FIXED IND 1UH 21.5A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 21.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1235L1R0 Models |
Category | DC Resistance (DCR) 4.2mOhm Max |
Mfr | Frequency - Self Resonant 33MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 32.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.71402 | Fr.714.02 |
| Unit Price without VAT: | Fr.0.71402 |
|---|---|
| Unit Price with VAT: | Fr.0.77186 |

