
MPXV1D1235L2R2 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1235L2R2TR-ND - Tape & Reel (TR) 399-MPXV1D1235L2R2CT-ND - Cut Tape (CT) 399-MPXV1D1235L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1235L2R2 |
Description | FIXED IND 2.2UH 15.2A 8.4 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 15.2 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1235L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.27000 | Fr.1.27 |
| 10 | Fr.1.04300 | Fr.10.43 |
| 25 | Fr.0.96520 | Fr.24.13 |
| 50 | Fr.0.91000 | Fr.45.50 |
| 100 | Fr.0.85790 | Fr.85.79 |
| 250 | Fr.0.79376 | Fr.198.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.74846 | Fr.374.23 |
| 1,000 | Fr.0.70581 | Fr.705.81 |
| 1,500 | Fr.0.68202 | Fr.1,023.03 |
| 2,500 | Fr.0.65322 | Fr.1,633.05 |
| 3,500 | Fr.0.63493 | Fr.2,222.26 |
| 5,000 | Fr.0.61612 | Fr.3,080.60 |
| Unit Price without VAT: | Fr.1.27000 |
|---|---|
| Unit Price with VAT: | Fr.1.37287 |


