
MPXV1D1740L470 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740L470TR-ND - Tape & Reel (TR) 399-MPXV1D1740L470CT-ND - Cut Tape (CT) 399-MPXV1D1740L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740L470 |
Description | FIXED IND 47UH 4A 125.7 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 4 A 125.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740L470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.08000 | Fr.3.08 |
| 10 | Fr.2.53500 | Fr.25.35 |
| 25 | Fr.2.34560 | Fr.58.64 |
| 50 | Fr.2.21160 | Fr.110.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.2.08530 | Fr.208.53 |
| 200 | Fr.1.96635 | Fr.393.27 |
| 300 | Fr.1.90003 | Fr.570.01 |
| 500 | Fr.1.81972 | Fr.909.86 |
| 700 | Fr.1.76871 | Fr.1,238.10 |
| 1,000 | Fr.1.71627 | Fr.1,716.27 |
| 2,500 | Fr.1.68000 | Fr.4,200.00 |
| Unit Price without VAT: | Fr.3.08000 |
|---|---|
| Unit Price with VAT: | Fr.3.32948 |

