
MPXV1D2213L101 | |
|---|---|
DigiKey Part Number | 399-MPXV1D2213L101TR-ND - Tape & Reel (TR) 399-MPXV1D2213L101CT-ND - Cut Tape (CT) 399-MPXV1D2213L101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213L101 |
Description | FIXED IND 100UH 10A 47.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 10 A 47.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213L101 Models |
Category | DC Resistance (DCR) 47.4mOhm Max |
Mfr | Frequency - Self Resonant 1.6MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 10.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.73000 | Fr.10.73 |
| 10 | Fr.8.82800 | Fr.88.28 |
| 25 | Fr.8.16840 | Fr.204.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.7.70260 | Fr.385.13 |
| 100 | Fr.7.26410 | Fr.726.41 |
| 150 | Fr.7.01953 | Fr.1,052.93 |
| 250 | Fr.6.72344 | Fr.1,680.86 |
| 350 | Fr.6.53549 | Fr.2,287.42 |
| 500 | Fr.6.38390 | Fr.3,191.95 |
| Unit Price without VAT: | Fr.10.73000 |
|---|---|
| Unit Price with VAT: | Fr.11.59913 |

