1 µH Shielded Inductor 74 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D2213L1R0

DigiKey Part Number
399-MPXV1D2213L1R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXV1D2213L1R0
Description
FIXED IND 1UH 74A 1 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 74 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D2213L1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1mOhm Max
Mfr
Frequency - Self Resonant
22MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Current - Saturation (Isat)
84A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
50Fr.7.47940Fr.373.97
Manufacturers Standard Package
Unit Price without VAT:Fr.7.47940
Unit Price with VAT:Fr.8.08523