
MPXV1D2213L220 | |
|---|---|
DigiKey Part Number | 399-MPXV1D2213L220TR-ND - Tape & Reel (TR) 399-MPXV1D2213L220CT-ND - Cut Tape (CT) 399-MPXV1D2213L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213L220 |
Description | FIXED IND 22UH 19.5A 13.2MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 19.5 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.50000 | Fr.10.50 |
| 10 | Fr.8.63400 | Fr.86.34 |
| 25 | Fr.8.02480 | Fr.200.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.7.53360 | Fr.376.68 |
| 100 | Fr.7.10460 | Fr.710.46 |
| 150 | Fr.6.86547 | Fr.1,029.82 |
| 250 | Fr.6.57592 | Fr.1,643.98 |
| 350 | Fr.6.55600 | Fr.2,294.60 |
| Unit Price without VAT: | Fr.10.50000 |
|---|---|
| Unit Price with VAT: | Fr.11.35050 |


