
OHD3-30M | |
|---|---|
DigiKey Part Number | 399-20054-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-30M |
Description | THERMOSTAT 30DEG C MOD SLDR LUG |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-30M Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Solder Lug |
Circuit SPST-NO | Mounting Type Chassis Mount |
Switching Temperature 86°F (30°C) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.34000 | Fr.5.34 |
| 5 | Fr.4.81200 | Fr.24.06 |
| 10 | Fr.4.61400 | Fr.46.14 |
| 25 | Fr.4.37840 | Fr.109.46 |
| 50 | Fr.4.21760 | Fr.210.88 |
| 100 | Fr.4.07030 | Fr.407.03 |
| 500 | Fr.3.77354 | Fr.1,886.77 |
| 1,000 | Fr.3.66295 | Fr.3,662.95 |
| Unit Price without VAT: | Fr.5.34000 |
|---|---|
| Unit Price with VAT: | Fr.5.77254 |


