
PME271M433MR30 | |
|---|---|
DigiKey Part Number | 399-PME271M433MR30-ND |
Manufacturer | |
Manufacturer Product Number | PME271M433MR30 |
Description | CAP FILM 3300PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 275V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M433MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.161" W (13.50mm x 4.10mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.70600 | Fr.7.06 |
| 50 | Fr.0.55900 | Fr.27.95 |
| 100 | Fr.0.51380 | Fr.51.38 |
| 500 | Fr.0.43712 | Fr.218.56 |
| 1,000 | Fr.0.41342 | Fr.413.42 |
| 3,000 | Fr.0.38414 | Fr.1,152.42 |
| 5,000 | Fr.0.37330 | Fr.1,866.50 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |

