
PEH200YH3470MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200YH3470MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YH3470MU2 |
Description | CAP ALUM 470UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 120mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200YH3470MU2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 17.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.031" Dia (51.60mm) |
Tolerance ±20% | Height - Seated (Max) 2.933" (74.50mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 12000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.39.96000 | Fr.39.96 |
| 24 | Fr.29.25833 | Fr.702.20 |
| 72 | Fr.27.22486 | Fr.1,960.19 |
| 120 | Fr.26.46550 | Fr.3,175.86 |
| Unit Price without VAT: | Fr.39.96000 |
|---|---|
| Unit Price with VAT: | Fr.43.19676 |

