
PHA227HML4470ME4 | |
|---|---|
DigiKey Part Number | 399-PHA227HML4470ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227HML4470ME4 |
Description | CAP ALU HYBRID AXIAL 125C 25V 47 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 25 V Aluminum - Polymer Capacitors Axial, Can 54mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Ripple Current @ Low Frequency 8.28 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 41.4 A @ 100 kHz |
Capacitance 4.7 mF | Size / Dimension 0.795" Dia (20.20mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 54mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,161 | Fr.5.27484 | Fr.6,124.09 |
| Unit Price without VAT: | Fr.5.27484 |
|---|---|
| Unit Price with VAT: | Fr.5.70210 |

