
PHA227JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHA227JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Axial, Can 80mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 7.34 A @ 100 Hz |
Capacitance 2100 µF | Ripple Current @ High Frequency 36.7 A @ 100 kHz |
Tolerance ±20% | Size / Dimension 0.638" Dia x 1.366" L (16.20mm x 34.70mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.74000 | Fr.7.74 |
| 10 | Fr.5.54100 | Fr.55.41 |
| 50 | Fr.4.63240 | Fr.231.62 |
| 100 | Fr.4.34640 | Fr.434.64 |
| 528 | Fr.3.84227 | Fr.2,028.72 |
| Unit Price without VAT: | Fr.7.74000 |
|---|---|
| Unit Price with VAT: | Fr.8.36694 |

