Inductor 3 A 53mOhm Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHBC10-0R8A0107V

DigiKey Part Number
399-19112-ND
Manufacturer
Manufacturer Product Number
PHBC10-0R8A0107V
Description
FIXED IND 3A 53 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductor 3 A 53mOhm Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
PHBC10-0R8A0107V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Vertical, No Base, 2 PC Pin
Packaging
Bulk
Size / Dimension
0.866" Dia (22.00mm)
Part Status
Active
Height - Seated (Max)
0.866" (22.00mm)
Current Rating (Amps)
Base Product Number
DC Resistance (DCR)
53mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
240Fr.2.77092Fr.665.02
Unit Price without VAT:Fr.2.77092
Unit Price with VAT:Fr.2.99536