Inductor 8 A 22.2mOhm Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHBC14-1R2A0067V

DigiKey Part Number
399-19119-ND
Manufacturer
Manufacturer Product Number
PHBC14-1R2A0067V
Description
FIXED IND 8A 22.2 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductor 8 A 22.2mOhm Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
PHBC14-1R2A0067V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Vertical, No Base, 2 PC Pin
Packaging
Bulk
Size / Dimension
1.319" Dia (33.50mm)
Part Status
Active
Height - Seated (Max)
1.319" (33.50mm)
Current Rating (Amps)
Base Product Number
DC Resistance (DCR)
22.2mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.02000Fr.9.02
10Fr.7.35900Fr.73.59
30Fr.6.67933Fr.200.38
60Fr.6.28300Fr.376.98
120Fr.5.91017Fr.709.22
270Fr.5.50167Fr.1,485.45
510Fr.5.20082Fr.2,652.42
1,020Fr.4.89128Fr.4,989.11
Manufacturers Standard Package
Unit Price without VAT:Fr.9.02000
Unit Price with VAT:Fr.9.75062