
PHE448SB3330JR06 | |
|---|---|
DigiKey Part Number | 399-19854-ND |
Manufacturer | |
Manufacturer Product Number | PHE448SB3330JR06 |
Description | CAP FILM 330PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE448SB3330JR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.75400 | Fr.7.54 |
| 50 | Fr.0.59920 | Fr.29.96 |
| 100 | Fr.0.55140 | Fr.55.14 |
| 500 | Fr.0.47058 | Fr.235.29 |
| 1,000 | Fr.0.44558 | Fr.445.58 |
| 3,000 | Fr.0.41469 | Fr.1,244.07 |
| 5,000 | Fr.0.40326 | Fr.2,016.30 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |


