PHE450 Series 26mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450SD4470JR06L2

DigiKey Part Number
399-PHE450SD4470JR06L2-ND
Manufacturer
Manufacturer Product Number
PHE450SD4470JR06L2
Description
CAP FILM 4700PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450SD4470JR06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.256" W (26.00mm x 6.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
10Fr.1.24600Fr.12.46
50Fr.1.01560Fr.50.78
234Fr.0.87380Fr.204.47
702Fr.0.80452Fr.564.77
1,170Fr.0.77887Fr.911.28
2,574Fr.0.74585Fr.1,919.82
5,148Fr.0.72227Fr.3,718.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742