0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE844RD6100MR30L2

DigiKey Part Number
399-12783-ND
Manufacturer
Manufacturer Product Number
PHE844RD6100MR30L2
Description
CAP FILM 0.1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE844RD6100MR30L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.0.83200Fr.8.32
50Fr.0.66440Fr.33.22
352Fr.0.54105Fr.190.45
704Fr.0.51116Fr.359.86
1,056Fr.0.49620Fr.523.99
2,816Fr.0.46631Fr.1,313.13
5,280Fr.0.45105Fr.2,381.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125