
PHH227HKL4250ME4 | |
|---|---|
DigiKey Part Number | 399-PHH227HKL4250ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227HKL4250ME4 |
Description | CAP ALU HYBRID RADL 25V 2,500F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2500 µF 25 V Aluminum - Polymer Capacitors Radial, Can 95mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tray | Ripple Current @ Low Frequency 7.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 36 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 2500 µF | Size / Dimension 0.638" Dia (16.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.091" (27.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 95mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.60000 | Fr.9.60 |
| 48 | Fr.5.86771 | Fr.281.65 |
| 96 | Fr.5.51896 | Fr.529.82 |
| 144 | Fr.5.34299 | Fr.769.39 |
| 528 | Fr.4.89248 | Fr.2,583.23 |
| 1,008 | Fr.4.72055 | Fr.4,758.31 |
| Unit Price without VAT: | Fr.9.60000 |
|---|---|
| Unit Price with VAT: | Fr.10.37760 |

