Direct
Parametric Equivalent

PME271YA4470MR06 | |
|---|---|
DigiKey Part Number | 399-PME271YA4470MR06-ND |
Manufacturer | |
Manufacturer Product Number | PME271YA4470MR06 |
Description | CAP FILM 4700PF 20% 250VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YA4470MR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | Fr.0.35723 | Fr.1,714.70 |
| Unit Price without VAT: | Fr.0.35723 |
|---|---|
| Unit Price with VAT: | Fr.0.38617 |



