
| T527I107M006ATE200 | |
|---|---|
| DigiKey Part Number | 399-T527I107M006ATE200TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T527I107M006ATE200 | 
| Description | CAP TANT SMD POLYMER | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T527I107M006ATE200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | 100 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | I | |
| Ratings | - | |
| Features | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.33933 | Fr.1,017.99 | 
| Unit Price without VAT: | Fr.0.33933 | 
|---|---|
| Unit Price with VAT: | Fr.0.36682 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland