
R463W447050M1K | |
|---|---|
DigiKey Part Number | 399-19824-ND |
Manufacturer | |
Manufacturer Product Number | R463W447050M1K |
Description | CAP FILM 4.7UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W447050M1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.264" (32.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.11000 | Fr.3.11 |
| 10 | Fr.2.20900 | Fr.22.09 |
| 96 | Fr.1.74396 | Fr.167.42 |
| 192 | Fr.1.65151 | Fr.317.09 |
| 576 | Fr.1.53719 | Fr.885.42 |
| 1,056 | Fr.1.48766 | Fr.1,570.97 |
| 2,592 | Fr.1.42813 | Fr.3,701.71 |
| 5,088 | Fr.1.39229 | Fr.7,083.97 |
| Unit Price without VAT: | Fr.3.11000 |
|---|---|
| Unit Price with VAT: | Fr.3.36191 |

