10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2100DQ01K

DigiKey Part Number
399-R46KI2100DQ01KCT-ND - Cut Tape (CT)
399-R46KI2100DQ01KTB-ND
Manufacturer
Manufacturer Product Number
R46KI2100DQ01K
Description
CAP FILM 10000PF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2100DQ01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Strip
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I21005001KKEMET734399-12675-NDFr.0.53000Parametric Equivalent
R46KI21000001K1KEMET1,103399-R46KI21000001K1-NDFr.0.45000Parametric Equivalent
R46KI21004001KKEMET493399-11811-NDFr.0.45000Parametric Equivalent
R46KI21004001K1KEMET691399-R46KI21004001K1-NDFr.0.34000Parametric Equivalent
R46KI21005001KKEMET3,293399-5457-NDFr.0.45000Parametric Equivalent
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.31300Fr.3.13
50Fr.0.23780Fr.11.89
100Fr.0.21450Fr.21.45
Strip
QuantityUnit PriceExt Price
800Fr.0.10995Fr.87.96
1,600Fr.0.10217Fr.163.47
2,400Fr.0.09827Fr.235.85
4,000Fr.0.09395Fr.375.80
5,600Fr.0.09143Fr.512.01
8,000Fr.0.08900Fr.712.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131