
R46KI3220JPM2M | |
|---|---|
DigiKey Part Number | 399-R46KI3220JPM2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220JPM2M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220JPM2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I322000M2M | KEMET | 7,170 | 399-5902-ND | Fr.0.58000 | Parametric Equivalent |
| R463I322040M2M | KEMET | 563 | 399-17237-ND | Fr.0.59000 | Parametric Equivalent |
| R463I322050M2M | KEMET | 1,267 | 399-R463I322050M2M-ND | Fr.0.58000 | Parametric Equivalent |
| R46KI322000M2M | KEMET | 60,528 | 399-5461-ND | Fr.0.57000 | Parametric Equivalent |
| R46KI322040M2M | KEMET | 1,253 | 399-9654-ND | Fr.0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.46900 | Fr.4.69 |
| 50 | Fr.0.36340 | Fr.18.17 |
| 100 | Fr.0.33110 | Fr.33.11 |
| 748 | Fr.0.26590 | Fr.198.89 |
| 1,496 | Fr.0.25074 | Fr.375.11 |
| 2,992 | Fr.0.23826 | Fr.712.87 |
| 5,236 | Fr.0.22981 | Fr.1,203.29 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

