R46 Series 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3220CKM1K

DigiKey Part Number
399-R46KN3220CKM1KTR-ND - Tape & Reel (TR)
399-R46KN3220CKM1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KN3220CKM1K
Description
CAP FILM 0.22UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3220CKM1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.54200Fr.5.42
50Fr.0.42180Fr.21.09
100Fr.0.38310Fr.38.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
700Fr.0.30461Fr.213.23
1,400Fr.0.28766Fr.402.72
2,100Fr.0.27917Fr.586.26
3,500Fr.0.26975Fr.944.12
4,900Fr.0.26425Fr.1,294.82
7,000Fr.0.25896Fr.1,812.72
8,400Fr.0.25645Fr.2,154.18
16,800Fr.0.24800Fr.4,166.40
17,500Fr.0.24756Fr.4,332.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723