
R46KN4100JPM1M | |
|---|---|
DigiKey Part Number | 399-11838-ND |
Manufacturer | |
Manufacturer Product Number | R46KN4100JPM1M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Voltage Rating - DC 560V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.27000 | Fr.1.27 |
| 10 | Fr.0.84400 | Fr.8.44 |
| 50 | Fr.0.67440 | Fr.33.72 |
| 300 | Fr.0.55730 | Fr.167.19 |
| 600 | Fr.0.52568 | Fr.315.41 |
| 1,200 | Fr.0.49967 | Fr.599.60 |
| 2,700 | Fr.0.47500 | Fr.1,282.50 |
| 5,100 | Fr.0.45922 | Fr.2,342.02 |
| Unit Price without VAT: | Fr.1.27000 |
|---|---|
| Unit Price with VAT: | Fr.1.37287 |

