R46KR422040M1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.98131
Datasheet

Parametric Equivalent


KEMET
In Stock: 215
Unit Price: Fr.2.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 612
Unit Price: Fr.2.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.07611
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.07611
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.07611
Datasheet
R46KR433040M2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR422040M1K

DigiKey Part Number
399-R46KR422040M1K-ND
Manufacturer
Manufacturer Product Number
R46KR422040M1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR422040M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.106" (28.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
528Fr.1.05659Fr.557.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.05659
Unit Price with VAT:Fr.1.14217