
R71MI36805040K | |
|---|---|
DigiKey Part Number  | 399-R71MI36805040K-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R71MI36805040K  | 
Description  | CAP FILM METAL RAD POLYPROP  | 
Customer Reference  | |
Detailed Description  | 0.68 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R71MI36805040K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 220V  | |
Voltage Rating - DC  | 420V  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 105 mOhms  | |
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.236" W (18.00mm x 6.00mm)  | |
Height - Seated (Max)  | 0.693" (17.60mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)  | |
Ratings  | -  | |
Features  | -  | 

