
ALF70G393EM063 | |
|---|---|
DigiKey Part Number | 399-ALF70G393EM063-ND |
Manufacturer | |
Manufacturer Product Number | ALF70G393EM063 |
Description | CAP ALUM 39000UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 16mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70G393EM063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.46 A @ 100 Hz | |
Ripple Current @ High Frequency | 14.11 A @ 10 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | Fr.8.40018 | Fr.8,467.38 |
| Unit Price without VAT: | Fr.8.40018 |
|---|---|
| Unit Price with VAT: | Fr.9.08059 |

