
CI0108S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0108S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0108S0000 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.06640 | Fr.1.66 |
| 50 | Fr.0.06340 | Fr.3.17 |
| 100 | Fr.0.06030 | Fr.6.03 |
| 250 | Fr.0.05652 | Fr.14.13 |
| 500 | Fr.0.05382 | Fr.26.91 |
| 1,000 | Fr.0.05125 | Fr.51.25 |
| 3,000 | Fr.0.04742 | Fr.142.26 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |








