
R533R427050P0K | |
|---|---|
DigiKey Part Number | 399-R533R427050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533R427050P0K |
Description | CAP FILM 2.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533R427050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.114" (28.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.64000 | Fr.2.64 |
| 10 | Fr.1.85400 | Fr.18.54 |
| 50 | Fr.1.53960 | Fr.76.98 |
| 176 | Fr.1.37625 | Fr.242.22 |
| 528 | Fr.1.27388 | Fr.672.61 |
| 1,056 | Fr.1.22376 | Fr.1,292.29 |
| 2,640 | Fr.1.17081 | Fr.3,090.94 |
| 5,104 | Fr.1.14029 | Fr.5,820.04 |
| Unit Price without VAT: | Fr.2.64000 |
|---|---|
| Unit Price with VAT: | Fr.2.85384 |

