R533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533W520050P0K

DigiKey Part Number
399-R533W520050P0K-ND
Manufacturer
Manufacturer Product Number
R533W520050P0K
Description
CAP FILM 20UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533W520050P0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.783" (45.30mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.67000Fr.7.67
36Fr.5.19389Fr.186.98
72Fr.4.94194Fr.355.82
108Fr.4.81574Fr.520.10
504Fr.4.44778Fr.2,241.68
1,008Fr.4.32744Fr.4,362.06
Manufacturers Standard Package
Unit Price without VAT:Fr.7.67000
Unit Price with VAT:Fr.8.29127