R60EI4330CK30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.62940
Datasheet
R60MI3220DQ30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI4330CK30J

DigiKey Part Number
399-R60EI4330CK30JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60EI4330CK30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI4330CK30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.58572Fr.351.43
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58572
Unit Price with VAT:Fr.0.63316