R60MI3330DQ30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: Fr.0.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 900
Unit Price: Fr.0.98000
Datasheet
0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MI3330DQ30J

DigiKey Part Number
399-R60MI3330DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60MI3330DQ30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MI3330DQ30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60MI33304030JKEMET0399-20895-NDFr.0.97000Parametric Equivalent
R60MI33305030JKEMET1399-R60MI33305030J-NDFr.0.80000Parametric Equivalent
R60MI3330AA30JKEMET900399-R60MI3330AA30J-NDFr.0.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.40904Fr.204.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40904
Unit Price with VAT:Fr.0.44217