R60ER5220AA40K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PI3220AA40K

DigiKey Part Number
399-R60PI3220AA40K-ND
Manufacturer
Manufacturer Product Number
R60PI3220AA40K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PI3220AA40K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.67700Fr.6.77
50Fr.0.54200Fr.27.10
100Fr.0.49690Fr.49.69
500Fr.0.41450Fr.207.25
1,000Fr.0.38659Fr.386.59
3,000Fr.0.34962Fr.1,048.86
5,000Fr.0.33500Fr.1,675.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938