
R60PN3680AA40K | |
|---|---|
DigiKey Part Number | 399-R60PN3680AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60PN3680AA40K |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PN3680AA40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.49000 | Fr.1.49 |
| 10 | Fr.0.99800 | Fr.9.98 |
| 50 | Fr.0.80400 | Fr.40.20 |
| 360 | Fr.0.66008 | Fr.237.63 |
| 720 | Fr.0.62575 | Fr.450.54 |
| 1,080 | Fr.0.60855 | Fr.657.23 |
| 2,520 | Fr.0.57835 | Fr.1,457.44 |
| 5,040 | Fr.0.55845 | Fr.2,814.59 |
| Unit Price without VAT: | Fr.1.49000 |
|---|---|
| Unit Price with VAT: | Fr.1.61069 |


