Parametric Equivalent

| C4ASYBU2220A3AJ | |
|---|---|
| DigiKey Part Number | 399-C4ASYBU2220A3AJ-ND | 
| Manufacturer | |
| Manufacturer Product Number | C4ASYBU2220A3AJ | 
| Description | CAP FILM METAL RAD POLYPROP | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C4ASYBU2220A3AJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 750V | |
| Voltage Rating - DC | 3000V (3kV) | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 47.3 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.260" L x 0.394" W (32.00mm x 10.00mm) | |
| Height - Seated (Max) | 0.787" (20.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | High Pulse, DV/DT; Snubber | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 288 | Fr.4.12420 | Fr.1,187.77 | 
| Unit Price without VAT: | Fr.4.12420 | 
|---|---|
| Unit Price with VAT: | Fr.4.45826 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland