
C0603C221J5GAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C221J5GAC3112TR-ND - Tape & Reel (TR) 399-C0603C221J5GAC3112CT-ND - Cut Tape (CT) 399-C0603C221J5GAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5GAC3112 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03460 | Fr.1.73 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 500 | Fr.0.02208 | Fr.11.04 |
| 1,000 | Fr.0.01967 | Fr.19.67 |
| 2,500 | Fr.0.01715 | Fr.42.88 |
| 5,000 | Fr.0.01563 | Fr.78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01376 | Fr.206.40 |
| 30,000 | Fr.0.01284 | Fr.385.20 |
| 45,000 | Fr.0.01238 | Fr.557.10 |
| 75,000 | Fr.0.01187 | Fr.890.25 |
| 105,000 | Fr.0.01158 | Fr.1,215.90 |
| 150,000 | Fr.0.01129 | Fr.1,693.50 |
| 180,000 | Fr.0.01116 | Fr.2,008.80 |
| 360,000 | Fr.0.01070 | Fr.3,852.00 |
| 375,000 | Fr.0.01068 | Fr.4,005.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

