R71VI34704010J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.32506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.37913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.31108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.31108
Datasheet
R71VN3470CK30K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VI34704010J

DigiKey Part Number
399-R71VI34704010J-ND
Manufacturer
Manufacturer Product Number
R71VI34704010J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VI34704010J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
520V
Dielectric Material
ESR (Equivalent Series Resistance)
119 mOhms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.32506Fr.162.53
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32506
Unit Price with VAT:Fr.0.35139