R73TI1150SE00J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73RI1220DQ00K

DigiKey Part Number
399-R73RI1220DQ00KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R73RI1220DQ00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73RI1220DQ00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
800Fr.0.31683Fr.253.46
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31683
Unit Price with VAT:Fr.0.34249