R74 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I2100AA00J

DigiKey Part Number
399-5904-ND
Manufacturer
Manufacturer Product Number
R745I2100AA00J
Description
CAP FILM 10000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R745I2100AA00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.41800Fr.4.18
50Fr.0.33000Fr.16.50
100Fr.0.30100Fr.30.10
500Fr.0.24802Fr.124.01
1,750Fr.0.21743Fr.380.50
3,500Fr.0.20356Fr.712.46
5,250Fr.0.19630Fr.1,030.58
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022