
| R749N1330CK00J | |
|---|---|
| DigiKey Part Number | 399-R749N1330CK00JTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R749N1330CK00J | 
| Description | CAP FILM METAL RAD POLYPROP | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF Film Capacitor 900V 2200V (2.2kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 900V | |
| Voltage Rating - DC | 2200V (2.2kV) | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 193 mOhms | |
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.634" L x 0.433" W (41.50mm x 11.00mm) | |
| Height - Seated (Max) | 0.870" (22.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.476" (37.50mm) | |
| Applications | Automotive; High Pulse, DV/DT | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | Fr.0.34403 | Fr.240.82 | 
| Unit Price without VAT: | Fr.0.34403 | 
|---|---|
| Unit Price with VAT: | Fr.0.37190 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland