R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IF315050H3J

DigiKey Part Number
399-R75IF315050H3J-ND
Manufacturer
Manufacturer Product Number
R75IF315050H3J
Description
CAP FILM 0.15UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IF315050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
140V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
10.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,178
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.38600Fr.3.86
50Fr.0.29580Fr.14.79
100Fr.0.26820Fr.26.82
500Fr.0.22160Fr.110.80
1,200Fr.0.20384Fr.244.61
3,600Fr.0.18693Fr.672.95
6,000Fr.0.18067Fr.1,084.02
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022